Weller Xcelite Hex Screwdriver Bit, 1.3 mm Drive, 1.3 mm Tip, Hex Drive, 4in Overall 1-Piece
- RS Stock No.:
- 868-404
- Mfr. Part No.:
- 9971MMN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR44.03
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44.03 |
*price indicative
- RS Stock No.:
- 868-404
- Mfr. Part No.:
- 9971MMN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 1.3 mm | |
| Number of Pieces | 1 | |
| Material | High Quality Steel | |
| Overall Length | 4in | |
| Drive Size | 1.3mm | |
| Drive Type | Hex | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 1.3 mm | ||
Number of Pieces 1 | ||
Material High Quality Steel | ||
Overall Length 4in | ||
Drive Size 1.3mm | ||
Drive Type Hex | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Allen Hex Socket Type Blade designed for precision and high performance in professional screwdriver applications. Crafted from high-quality steel, it ensures Durable and efficient use across various tasks.
High-quality steel blades provide optimal performance
Compatible with all Series 99 handles for versatile use
102 mm working length enhances accessibility in tight spaces
Hardened and tempered for superior durability and longevity
Patented spring device allows for quick and easy shaft insertion and removal
Related links
- Weller Xcelite Hex Screwdriver Bit 2 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 4 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1.5 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 2.5 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/8 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3/32 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/16 in Tip 4in Overall 1-Piece

