Vessel Pozidriv Screwdriver Bit, 1/4 in Tip, PZ3 Tip, Hex Drive, 90mm Overall 10-Piece
- RS Stock No.:
- 874-499
- Mfr. Part No.:
- IB PZ3x90
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR23.33
FREE delivery for orders over RM 150.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23.33 |
*price indicative
- RS Stock No.:
- 874-499
- Mfr. Part No.:
- IB PZ3x90
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Pozidriv Screwdriver Bit | |
| Size | PZ3 | |
| Number of Pieces | 10 | |
| Overall Length | 90mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Pozidriv Screwdriver Bit | ||
Size PZ3 | ||
Number of Pieces 10 | ||
Overall Length 90mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is designed for seamless driving of POZIDRIV screws, offering exceptional resistance for high-demand tasks. Engineered for impact drivers, it guarantees durability and precision in every application.
Impact Ball Torsion Technology allows for optimal performance with high power impact drivers
Made from VoHA material for remarkable wear resistance and longevity
Achieves a hardness of 62 HRC, ensuring superior strength during use
Magnetised tip securely holds screws, enhancing user convenience
Related links
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 90mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ1 Tip 90mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 50mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 150mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T15 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30 Tip 90mm Overall 10-Piece
