Vessel Pozidriv Screwdriver Bit, 1/4 in Tip, PZ3 Tip, Hex Drive, 30mm Overall 10-Piece
- RS Stock No.:
- 874-493
- Mfr. Part No.:
- IB PZ3x30
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR9.31
FREE delivery for orders over RM 150.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9.31 |
*price indicative
- RS Stock No.:
- 874-493
- Mfr. Part No.:
- IB PZ3x30
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Pozidriv Screwdriver Bit | |
| Size | PZ3 | |
| Number of Pieces | 10 | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Pozidriv Screwdriver Bit | ||
Size PZ3 | ||
Number of Pieces 10 | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is engineered for use with POZIDRIV screws, delivering unmatched durability and resistance in demanding applications for both professional and DIY use.
Impact Ball Torsion Technology enhances performance with high power impact drivers
Constructed from VoHA material for superior wear-resistance and durability
Highest hardness rating of 62HRC achieved through optimum heat treatment
Magnetised tip ensures secure fastening and reduced drop-off
Related links
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 30mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ1 Tip 30mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 90mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 50mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 150mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 90mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ1 Tip 50mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 50mm Overall 10-Piece
