Vessel Pozidriv Screwdriver Bit, 1/4 in Tip, PZ2 Tip, Hex Drive, 30mm Overall 10-Piece

N

Subtotal (1 unit)*

MYR9.31

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9.31

*price indicative

RS Stock No.:
874-492
Mfr. Part No.:
IB PZ2x30
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Pozidriv Screwdriver Bit

Size

PZ2

Number of Pieces

10

Overall Length

30mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel impact ball torsion bit is designed to enhance torque and reduce wear when working with POZIDRIV screws. Its specialised construction makes it an essential tool for high-demand applications.

30x more resistant compared to standard bits

Insert form allows direct connection to power tools with a 1/4 inch Hex

Magnetised tip ensures secure fastening

Manufactured from high-quality VoHA material for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy