Vessel Pozidriv Screwdriver Bit, 1/4 in Tip, PZ2 Tip, Hex Drive, 50mm Overall 10-Piece

N

Subtotal (1 unit)*

MYR13.04

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13.04

*price indicative

RS Stock No.:
874-495
Mfr. Part No.:
IB PZ2x50
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Pozidriv Screwdriver Bit

Size

PZ2

Number of Pieces

10

Overall Length

50mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel impact ball torsion bit is expertly designed for use with POZIDRIV screws, offering exceptional durability and performance in high-power applications.

Impact Ball Torsion Technology optimises performance for high-power impact drivers

Constructed from high wear-resistant VoHA material for increased longevity

Magnetised tip ensures secure fastening and reduces slippage

Available in multiple sizes, providing versatility for various tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy