Vessel Pozidriv Screwdriver Bit, 1/4 in Tip, PZ3 Tip, Hex Drive, 150mm Overall 10-Piece
- RS Stock No.:
- 874-445
- Mfr. Part No.:
- IB PZ3x150
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR25.53
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25.53 |
*price indicative
- RS Stock No.:
- 874-445
- Mfr. Part No.:
- IB PZ3x150
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Pozidriv Screwdriver Bit | |
| Size | PZ3 | |
| Number of Pieces | 10 | |
| Overall Length | 150mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Pozidriv Screwdriver Bit | ||
Size PZ3 | ||
Number of Pieces 10 | ||
Overall Length 150mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is engineered specifically for use with POZIDRIV screws, offering exceptional durability and performance, designed for high-power impact drivers.
30 times more resistant compared to standard bits
Constructed using VoHA material for high wear-resistance and durability
Achieves a hardness of 62HRC through optimal heat treatment
Features magnetized tips to securely hold screws during operation
Related links
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 150mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 90mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 50mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 30mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 150mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH3 Tip 150mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 30mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 50mm Overall 10-Piece
