Vessel Pozidriv Screwdriver Bit, 1/4 in Tip, PZ3 Tip, Hex Drive, 50mm Overall 10-Piece
- RS Stock No.:
- 874-496
- Mfr. Part No.:
- IB PZ3x50
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR13.04
FREE delivery for orders over RM 150.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13.04 |
*price indicative
- RS Stock No.:
- 874-496
- Mfr. Part No.:
- IB PZ3x50
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Pozidriv Screwdriver Bit | |
| Size | PZ3 | |
| Number of Pieces | 10 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Pozidriv Screwdriver Bit | ||
Size PZ3 | ||
Number of Pieces 10 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit delivers superior performance while working with Pozidriv screws, allowing for efficient and effective fastening in various applications. Its unique design enhances durability and usability under high torque conditions.
30x more resistant compared to standard bits
Insert form for direct attachment to power tools
Utilises impact ball torsion technology for high power impact drivers
Constructed from VoHA material for exceptional wear-resistance
Related links
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 50mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ1 Tip 50mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 90mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 150mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 30mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 30mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 90mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ1 Tip 90mm Overall 10-Piece
