Vessel Pozidriv Screwdriver Bit, 1/4 in Tip, PZ1 Tip, Hex Drive, 90mm Overall 10-Piece
- RS Stock No.:
- 874-497
- Mfr. Part No.:
- IB PZ1x90
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR23.33
FREE delivery for orders over RM 150.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23.33 |
*price indicative
- RS Stock No.:
- 874-497
- Mfr. Part No.:
- IB PZ1x90
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Pozidriv Screwdriver Bit | |
| Size | PZ1 | |
| Number of Pieces | 10 | |
| Overall Length | 90mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Pozidriv Screwdriver Bit | ||
Size PZ1 | ||
Number of Pieces 10 | ||
Overall Length 90mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit offers exceptional durability and precision for fastening tasks. Specifically designed for POZIDRIV screws, this bit provides enhanced resistance and efficiency during heavy-duty applications.
Impact ball torsion technology optimises performance with power tools
Crafted from high wear-resistant VoHA material for longevity
Achieves a hardness rating of 62HRC through Advanced heat treatment
Incorporates a magnetised tip for secure screw engagement
Related links
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 90mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 90mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ1 Tip 50mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ1 Tip 30mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 50mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 30mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 150mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 50mm Overall 10-Piece
