Vessel Torx Screwdriver Bit, 1/4 in Tip, T25 Tip, Hex Drive, 90mm Overall 10-Piece

N

Subtotal (1 unit)*

MYR23.33

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR23.33

*price indicative

RS Stock No.:
874-503
Mfr. Part No.:
IB TX25x90
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Torx Screwdriver Bit

Size

T25

Number of Pieces

10

Overall Length

90mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel impact ball torsion bit is engineered for high performance with TORX screws, providing exceptional durability and resilience. It’s specifically designed to withstand the demanding conditions of impact drivers.

30 times more resistant compared to standard bits for enhanced longevity

Made from high-wear resistant VoHA material for superior durability

Features IMPACT BALL Torsion Technology, optimising power transfer

Magnetised tip for easier screw handling during tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy