Vessel Torx Screwdriver Bit, 1/4 in Tip, T15 Tip, Hex Drive, 90mm Overall 10-Piece
- RS Stock No.:
- 874-501
- Mfr. Part No.:
- IB TX15x90
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR23.33
FREE delivery for orders over RM 150.00
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23.33 |
*price indicative
- RS Stock No.:
- 874-501
- Mfr. Part No.:
- IB TX15x90
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Torx Screwdriver Bit | |
| Size | T15 | |
| Number of Pieces | 10 | |
| Overall Length | 90mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Torx Screwdriver Bit | ||
Size T15 | ||
Number of Pieces 10 | ||
Overall Length 90mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel high-performance Torsion Bit is designed specifically for TORX screws, delivering exceptional resistance compared to standard bits. This tool combines Advanced technology with superior materials for maximum durability in varied applications.
Insert Form: 1/4 inch Hex for direct use with power tools
IMPACT BALL Torsion Technology maximises performance for high power impact drivers
Crafted from VoHA material for outstanding wear-resistance and durability
Features Highest Hardness at 62HRC achieved through optimum heat treatment
Related links
- Vessel Torx Screwdriver Bit T30 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T40 Tip 90mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 90mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH1 Tip 90mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 90mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 90mm Overall 10-Piece
