Vessel Philips Screwdriver Bit, 1/4 in Tip, PH1 Tip, Hex Drive, 90mm Overall 10-Piece
- RS Stock No.:
- 874-487
- Mfr. Part No.:
- IB PH1x90
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR23.33
FREE delivery for orders over RM 150.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23.33 |
*price indicative
- RS Stock No.:
- 874-487
- Mfr. Part No.:
- IB PH1x90
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Philips Screwdriver Bit | |
| Size | PH1 | |
| Number of Pieces | 10 | |
| Overall Length | 90mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Philips Screwdriver Bit | ||
Size PH1 | ||
Number of Pieces 10 | ||
Overall Length 90mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is designed for optimal performance with high power impact drivers, ensuring enhanced efficiency in screwing tasks. This bit is engineered to withstand extreme conditions, making it an essential tool for professionals.
30x more resistant compared to standard bits
1/4 inch Hex insert form compatible with power tools
High wear-resistance through Durable VoHA material
Achieves highest hardness of 62HRC via in-house heat treatment
Related links
- Vessel Philips Screwdriver Bit PH2 Tip 90mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH1 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T15 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 90mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 90mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ1 Tip 90mm Overall 10-Piece
