Vessel Philips Screwdriver Bit, 1/4 in Tip, PH1 Tip, Hex Drive, 50mm Overall 10-Piece
- RS Stock No.:
- 874-484
- Mfr. Part No.:
- IB PH1x50
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR13.04
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13.04 |
*price indicative
- RS Stock No.:
- 874-484
- Mfr. Part No.:
- IB PH1x50
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Philips Screwdriver Bit | |
| Size | PH1 | |
| Number of Pieces | 10 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Philips Screwdriver Bit | ||
Size PH1 | ||
Number of Pieces 10 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is engineered for high power use with Phillips screws. This tool excels in durability and resistance, making it indispensable for professional and DIY applications.
Impact ball torsion technology enhances performance with high power impact drivers
High wear-resistance ensures longevity even under demanding conditions
Constructed from VoHA material for exceptional durability
Magnetised tip improves screw retention during use
Related links
- Vessel Philips Screwdriver Bit PH3 Tip 50mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 50mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH1 Tip 90mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 90mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH3 Tip 30mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 150mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH3 Tip 150mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 30mm Overall 10-Piece
