Vessel Torx Screwdriver Bit, 1/4 in Tip, T30 Tip, Hex Drive, 90mm Overall 10-Piece

N

Subtotal (1 unit)*

MYR24.43

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR24.43

*price indicative

RS Stock No.:
874-504
Mfr. Part No.:
IB TX30x90
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Torx Screwdriver Bit

Size

T30

Number of Pieces

10

Overall Length

90mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel impact ball torsion bit is designed for high performance with TORX screws. It enhances durability and longevity for demanding tasks, making it an essential tool for power-driven applications.

Insert Form: 1/4 inch Hex for direct use with power tools

IMPACT BALL Torsion Technology provides superior resilience under high torque

Constructed from VoHA material for high wear-resistance

Achieves a hardness of 62 HRC through optimum in-house heat treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy