Vessel Torx Screwdriver Bit, 1/4 in Tip, T30 Tip, Hex Drive, 30mm Overall 10-Piece
- RS Stock No.:
- 874-464
- Mfr. Part No.:
- IB TX30x30
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR9.31
FREE delivery for orders over RM 150.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9.31 |
*price indicative
- RS Stock No.:
- 874-464
- Mfr. Part No.:
- IB TX30x30
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Torx Screwdriver Bit | |
| Size | T30 | |
| Number of Pieces | 10 | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Torx Screwdriver Bit | ||
Size T30 | ||
Number of Pieces 10 | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is designed specifically for efficient use with TORX screws, featuring Advanced technology to enhance longevity and performance during high-demand tasks.
Insert Form of 1/4 inch Hex for direct compatibility with power tools
Utilises IMPACT BALL Torsion Technology for optimal energy transfer
Manufactured from VoHA material, ensuring outstanding wear resistance
Achieves hardness level of 62HRC for exceptional durability
Related links
- Vessel Torx Screwdriver Bit T25H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T27H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T40 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T27 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T15H Tip 30mm Overall 10-Piece
