Vessel Torx Screwdriver Bit, 1/4 in Tip, T27 Tip, Hex Drive, 30mm Overall 10-Piece

N

Subtotal (1 unit)*

MYR9.31

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9.31

*price indicative

RS Stock No.:
874-463
Mfr. Part No.:
IB TX27x30
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Torx Screwdriver Bit

Size

T27

Number of Pieces

10

Overall Length

30mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel impact ball torsion bit is designed for TORX screws, delivering exceptional torque and durability for demanding tasks. Its Advanced technology ensures superior resistance to wear, making it an Ideal choice for professional use.

Impact Ball Torsion Technology enhances performance with high power impact drivers

Constructed from VoHA material for exceptional wear-resistance and durability

Magnets in the tip provide secure fastening for easy operation

Achieves a hardness level of 62HRC through optimal heat treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy