Vessel Torx Screwdriver Bit, 1/4 in Tip, T10H Tip, Hex Drive, 30mm Overall 10-Piece
- RS Stock No.:
- 874-506
- Mfr. Part No.:
- IB T10Hx30
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR10.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10.35 |
*price indicative
- RS Stock No.:
- 874-506
- Mfr. Part No.:
- IB T10Hx30
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Torx Screwdriver Bit | |
| Size | T10H | |
| Number of Pieces | 10 | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Torx Screwdriver Bit | ||
Size T10H | ||
Number of Pieces 10 | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is designed for high-performance fastening applications, delivering exceptional resistance compared to standard bits, ensuring longevity and durability.
IMPACT BALL Torsion Technology maximises torque absorption and delivery
High wear-resistance material ensures long-lasting performance
A magnetised tip securely holds screws in place during use
Constructed with VoHA material for superior durability
Related links
- Vessel Torx Screwdriver Bit T25H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T27H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T40 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T27 Tip 30mm Overall 10-Piece
