Vessel Torx Screwdriver Bit, 1/4 in Tip, T25H Tip, Hex Drive, 30mm Overall 10-Piece
- RS Stock No.:
- 874-509
- Mfr. Part No.:
- IB T25Hx30
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR10.35
FREE delivery for orders over RM 150.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10.35 |
*price indicative
- RS Stock No.:
- 874-509
- Mfr. Part No.:
- IB T25Hx30
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Torx Screwdriver Bit | |
| Size | T25H | |
| Number of Pieces | 10 | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Torx Screwdriver Bit | ||
Size T25H | ||
Number of Pieces 10 | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is designed for TORX Securit screws, providing superior performance for professional applications. Engineered for high power impact drivers, this bit excels in demanding environments.
Impact Ball Torsion Technology enhances durability under extreme conditions
Constructed with VoHA material for high wear-resistance
Achieves the highest hardness at 62HRC through in-house heat treatment
Magnetised tip ensures secure fastening of screws
Related links
- Vessel Torx Screwdriver Bit T27H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T40 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T27 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T15H Tip 30mm Overall 10-Piece
