Vessel Torx Screwdriver Bit, 1/4 in Tip, T40 Tip, Hex Drive, 30mm Overall 10-Piece

N

Subtotal (1 unit)*

MYR9.31

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9.31

*price indicative

RS Stock No.:
874-465
Mfr. Part No.:
IB TX40x30
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Torx Screwdriver Bit

Size

T40

Number of Pieces

10

Overall Length

30mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel impact bit is designed for high-performance use with TORX screws, offering exceptional durability and resistance. Ideal for powering through demanding tasks, it integrates Advanced technology for optimum results.

Insert Form of 1/4 inch Hex for direct use with power tools

Incorporates IMPACT BALL Torsion Technology for enhanced power delivery

Constructed from VoHA material for high wear resistance

Achieves a hardness rating of 62HRC through precision heat treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy