Vessel Torx Screwdriver Bit, 1/4 in Tip, T25 Tip, Hex Drive, 30mm Overall 10-Piece
- RS Stock No.:
- 874-462
- Mfr. Part No.:
- IB TX25x30
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR9.31
FREE delivery for orders over RM 150.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9.31 |
*price indicative
- RS Stock No.:
- 874-462
- Mfr. Part No.:
- IB TX25x30
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Torx Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 10 | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Torx Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 10 | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit delivers unparalleled durability and performance for TORX screws, enhancing the efficiency of high-power impact drivers. Its Advanced design ensures superior resistance compared to standard bits.
Insert Form: 1/4 inch Hex for direct use with power tools
Utilises IMPACT BALL Torsion Technology for optimal performance
Manufactured from high wear-resistant VoHA material
Maintains a hardness of 62HRC due to Advanced heat treatment
Related links
- Vessel Torx Screwdriver Bit T25H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T27H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T40 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T27 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T15H Tip 30mm Overall 10-Piece
