Vessel Torx Screwdriver Bit, 1/4 in Tip, T30 Tip, Hex Drive, 50mm Overall 10-Piece
- RS Stock No.:
- 874-470
- Mfr. Part No.:
- IB TX30x50
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR13.04
FREE delivery for orders over RM 150.00
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13.04 |
*price indicative
- RS Stock No.:
- 874-470
- Mfr. Part No.:
- IB TX30x50
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Torx Screwdriver Bit | |
| Size | T30 | |
| Number of Pieces | 10 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Torx Screwdriver Bit | ||
Size T30 | ||
Number of Pieces 10 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is specifically designed for use with TORX screws, delivering exceptional durability and performance in high-demand applications.
Insert form, 1/4 inch Hex, compatible with power tools
Utilises IMPACT BALL Torsion Technology for enhanced power
Constructed from VoHA material for high wear-resistance
Achieves hardness of 62HRC through optimum heat treatment
Related links
- Vessel Torx Screwdriver Bit T30 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T15 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T10 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25H Tip 30mm Overall 10-Piece
