Vessel Torx Screwdriver Bit, 1/4 in Tip, T15 Tip, Hex Drive, 50mm Overall 10-Piece

N

Subtotal (1 unit)*

MYR13.04

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13.04

*price indicative

RS Stock No.:
874-467
Mfr. Part No.:
IB TX15x50
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Torx Screwdriver Bit

Size

T15

Number of Pieces

10

Overall Length

50mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel impact ball torsion bit is designed specifically for TORX screws, providing enhanced durability and performance in demanding applications such as high-power impact driving.

Impact ball torsion technology allows for maximum flexibility under extreme loads

Constructed from high wear-resistant VoHA material for superior durability

Magnetized tip ensures a secure hold on screws during use

Highest hardness rating of 62HRC achieved through optimum heat treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy