Vessel Torx Screwdriver Bit, 1/4 in Tip, T20 Tip, Hex Drive, 50mm Overall 10-Piece
- RS Stock No.:
- 874-468
- Mfr. Part No.:
- IB TX20x50
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR13.04
FREE delivery for orders over RM 150.00
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13.04 |
*price indicative
- RS Stock No.:
- 874-468
- Mfr. Part No.:
- IB TX20x50
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Torx Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 10 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Torx Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 10 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is designed for use with TORX screws, offering exceptional durability and resistance. This bit is engineered for optimal performance under high torque conditions, ensuring efficient fastening.
Designed for 1/4 inch Hex insert form, suitable for direct attachment to power tools
Utilises Impact Ball Torsion Technology, perfect for high-power impact drivers
Constructed from VoHA material, providing exceptional wear resistance
Subjected to in-house optimum heat treatment for a hardness rating of 62HRC
Related links
- Vessel Torx Screwdriver Bit T25 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T15 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T10 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T27H Tip 30mm Overall 10-Piece
