Vessel Torx Screwdriver Bit, 1/4 in Tip, T10 Tip, Hex Drive, 50mm Overall 10-Piece
- RS Stock No.:
- 874-466
- Mfr. Part No.:
- IB TX10x50
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR13.04
FREE delivery for orders over RM 150.00
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13.04 |
*price indicative
- RS Stock No.:
- 874-466
- Mfr. Part No.:
- IB TX10x50
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Torx Screwdriver Bit | |
| Size | T10 | |
| Number of Pieces | 10 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Torx Screwdriver Bit | ||
Size T10 | ||
Number of Pieces 10 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is designed for use with TORX screws, offering exceptional durability and resistance to wear, significantly outlasting conventional bits.
Insert Form of 1/4 inch Hex for direct connection to power tools
Utilises IMPACT BALL Torsion Technology for enhanced performance with high-power impact drivers
Constructed from VoHA material for superior wear-resistance and longevity
Achieves a hardness rating of 62HRC through precise heat treatment
Related links
- Vessel Torx Screwdriver Bit T20 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T15 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30 Tip 50mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T27H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 90mm Overall 10-Piece
