Eaton PKPM2 Series Residual Current Circuit Breaker, 10A, 2-Pole, 100 mA, Type C, 10 kA 230V ac
- RS Stock No.:
- 229-445
- Mfr. Part No.:
- 108117 PKPM2-10/2/C/01-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,396.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,396.81 |
*price indicative
- RS Stock No.:
- 229-445
- Mfr. Part No.:
- 108117 PKPM2-10/2/C/01-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Series | PKPM2 | |
| Range | Series xPole | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type C | |
| Standards/Approvals | RoHS, CE | |
| Width | 37mm | |
| Depth | 86mm | |
| Height | 75mm | |
| Breaking Capacity | 10kA | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Series PKPM2 | ||
Range Series xPole | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type C | ||
Standards/Approvals RoHS, CE | ||
Width 37mm | ||
Depth 86mm | ||
Height 75mm | ||
Breaking Capacity 10kA | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole PKP62/M2 RCBO is an advanced solution designed for both residential and commercial applications, providing impeccable protection against electrical faults. This residual-current circuit breaker combines overcurrent protection with a reliable residual current device, ensuring safety and compliance. With a sleek design that prioritises efficiency, the product accommodates various installation requirements, enhancing your electrical infrastructure. The xPole series stands out for its impressive tripping characteristics and robust operational capabilities, making it an ideal choice for voltage-sensitive environments. Built to adhere to stringent safety standards, this circuit breaker not only protects your systems but also optimises energy usage, showcasing Eaton's commitment to innovation and sustainability.
Combines residual current and overcurrent protection to enhance safety
Compact size facilitates easy installation in various setups
Designed for compatibility with both residential and commercial switchgear
Tripping characteristic C provides protection for diverse electrical loads
CE marked, ensuring compliance with rigorous safety standards
Robust construction guarantees durability in challenging environments
Offers advanced fault current rating capabilities for enhanced system reliability
Integrates well within existing electrical frameworks, promoting ease of use
Related links
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
