Eaton PKPM2 Series Residual Current Circuit Breaker, 10A, 2-Pole, 30 mA, Type B, 10 kA 230V ac
- RS Stock No.:
- 232-022
- Mfr. Part No.:
- 108105 PKPM2-10/2/B/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,396.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,396.81 |
*price indicative
- RS Stock No.:
- 232-022
- Mfr. Part No.:
- 108105 PKPM2-10/2/B/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Series | PKPM2 | |
| Range | Series xPole | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, CE | |
| Height | 75mm | |
| Depth | 86mm | |
| Width | 37mm | |
| Breaking Capacity | 10kA | |
| Break Time | Non-Delayed | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Series PKPM2 | ||
Range Series xPole | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, CE | ||
Height 75mm | ||
Depth 86mm | ||
Width 37mm | ||
Breaking Capacity 10kA | ||
Break Time Non-Delayed | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- RO
The Eaton high-performance residual-current circuit breaker, equipped with advanced overcurrent protection, ensures reliability and safety in a variety of applications. The Eaton Moeller series xPole - PKP62/M2 excels in providing peace of mind through its robust design and compliance with stringent safety standards. Its dual functionality as an RCD/MCB makes it ideal for both residential and commercial environments, allowing for seamless integration into existing electrical systems. With an operational capacity tailored to meet modern demands, it is adept at managing electrical surges while safeguarding against potential hazards. Elevate your electrical installations with this dependable device, engineered for durability and efficiency, supporting the imperative need for optimal protection in todays dynamic settings.
Ensures compliance with CE and RoHS standards for safety and environmental sustainability
Designed for easy integration into residential and industrial switchgear systems
Offers a two-pole configuration, enhancing versatility in various applications
Features a tripping characteristic tailored for enhanced operational sensitivity
Supports a wide operating temperature range, making it suitable for diverse environments
Incorporates effective surge current capacity to withstand unexpected electrical disturbances
Provides excellent degree of protection, ensuring durability and reliability over time
Equipped with an impulse withstand voltage rating for enhanced safety during operation
Related links
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
