Eaton PKPM2 Series Residual Current Circuit Breaker, 13A, 2-Pole, 30 mA, Type B, 10 kA 230V ac

Subtotal (1 unit)*

MYR1,466.65

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,466.65

*price indicative

RS Stock No.:
229-442
Mfr. Part No.:
108106 PKPM2-13/2/B/003-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

13A

Number of Poles

2

Range

Series xPole

Series

PKPM2

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Standards/Approvals

RoHS, CE

Width

37mm

Depth

86mm

Height

75mm

Breaking Capacity

10kA

Break Time

Non-Delayed

Rated AC Voltage

230V ac

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PKP62/M2 is an advanced residual-current circuit breaker with overcurrent protection engineered to enhance electrical safety in both residential and commercial applications. Designed with innovative technology, this device protects against hazardous electrical faults by combining residual current protection with overcurrent capabilities, ensuring robust performance and reliability. With its compact dimensions and intelligent design, it seamlessly integrates into various electrical setups, while its compliance with stringent safety standards guarantees peace of mind for users. The product boasts exceptional features that address diverse safety needs, making it an essential addition to any electrical distribution system. Ideal for environments requiring dependable protection against potential electrical accidents, this device is a testament to quality and safety excellence.

Provides dual protection against both residual current and overcurrent faults

Efficiently maintains electrical integrity during critical operational conditions

Designed with a compact profile for easy installation in various settings

Meets international compliance standards for safety and performance

Equipped with a non-delayed tripping characteristic for rapid fault response

Features a dual-pole configuration catering to versatile wiring requirements

Ensures excellent thermal stability, suitable for varying ambient temperatures

Incorporates advanced electromagnetic compatibility for reduced interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy