Eaton PKPM2 Series Residual Current Circuit Breaker, 13A, 2-Pole, 300 mA, Type B, 10 kA 230V ac
- RS Stock No.:
- 232-076
- Mfr. Part No.:
- 111635 PKPM2-13/2/B/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,755.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,755.34 |
*price indicative
- RS Stock No.:
- 232-076
- Mfr. Part No.:
- 111635 PKPM2-13/2/B/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 13A | |
| Number of Poles | 2 | |
| Range | Series xPole | |
| Series | PKPM2 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Standards/Approvals | CE, RoHS | |
| Depth | 86mm | |
| Height | 75mm | |
| Width | 37mm | |
| Breaking Capacity | 10kA | |
| Break Time | Non-Delayed | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 13A | ||
Number of Poles 2 | ||
Range Series xPole | ||
Series PKPM2 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Standards/Approvals CE, RoHS | ||
Depth 86mm | ||
Height 75mm | ||
Width 37mm | ||
Breaking Capacity 10kA | ||
Break Time Non-Delayed | ||
Rated AC Voltage 230V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole PKP62/M2 RCBO represents exceptional efficiency in residential and commercial switchgear. Designed for safeguarding against residual current, this state-of-the-art circuit breaker ensures robust overcurrent protection, effectively handling electrical anomalies while maintaining the highest safety standards. This device is equipped to manage a 13A load with a 300mA sensitivity, providing reliable trip characteristics that prioritise user safety. Its compact dimensions—measuring 86 mm in length, 75 mm in height, and 37 mm in width—make it ideal for tight installations without compromising on performance. Constructed with a degree of protection IP20 and robust mechanical function standards, this Circuit Breaker not only meets but exceeds operational requirements, catering to various industrial applications. Choose The Eaton xPole PKP62/M2 for safe, efficient and reliable circuit protection.
Offers dual protection as a combined RCD/MCB device
Utilises an intuitive design for easier installation
Optimised for both residential and advanced commercial applications
Operates efficiently across a wide ambient temperature range
Built to withstand mechanical impact while maintaining functionality
Includes unique heat dissipation properties for consistent performance
Serves as a reliable solution for surge current capacities
Facilitates environmental compliance with RoHS standards
Integrates modern technology to ensure enhanced safety measures
Related links
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 0 pA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
