Eaton PKPM2 Series Residual Current Circuit Breaker, 16A, 2-Pole, 300 mA, Type B, 10 kA 230V ac
- RS Stock No.:
- 231-514
- Mfr. Part No.:
- 111636 PKPM2-16/2/B/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,755.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,755.34 |
*price indicative
- RS Stock No.:
- 231-514
- Mfr. Part No.:
- 111636 PKPM2-16/2/B/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Range | Series xPole | |
| Series | PKPM2 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B | |
| Standards/Approvals | RoHS, CE | |
| Depth | 86mm | |
| Width | 37mm | |
| Height | 75mm | |
| Breaking Capacity | 10kA | |
| Break Time | Non-Delayed | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Range Series xPole | ||
Series PKPM2 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B | ||
Standards/Approvals RoHS, CE | ||
Depth 86mm | ||
Width 37mm | ||
Height 75mm | ||
Breaking Capacity 10kA | ||
Break Time Non-Delayed | ||
Rated AC Voltage 230V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PKP62/M2 is a state-of-the-art residual-current circuit breaker (RCBO) that combines overcurrent protection with a robust design tailored for both residential and industrial applications. Engineered with a dual-function of RCD and MCB, this device ensures superior safety by effectively mitigating risks associated with earth faults. With its compact dimensions and modular spacing, it is optimised for easy installation and integration into existing systems. The xPole not only guarantees compliance with international safety standards but also offers an impressive surge current capacity, making it a reliable choice for electrical installations where performance and safety are paramount. Its advanced tripping characteristics ensure immediate response during any electrical mishap, safeguarding both the devices and users.
Provides dual protection against earth faults and overcurrents
Designed for seamless integration into both residential and commercial settings
Compact dimensions enhance installation flexibility
Offers exceptional surge current capacity, ensuring superior safety
Achieves compliance with CE, RoHS, and other essential regulations
Employs a rapid tripping mechanism for instant safety response
Customisable for various conductor cross sections to meet diverse installation needs
Robust design optimises performance in demanding environments
Enhanced electromagnetic compatibility reduces interference risks
Related links
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
