Eaton PKPM2 Series Residual Current Circuit Breaker, 10A, 2-Pole, 300 mA, Type B, 10 kA 230V ac

Subtotal (1 unit)*

MYR1,755.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,755.34

*price indicative

RS Stock No.:
231-253
Mfr. Part No.:
111634 PKPM2-10/2/B/03-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

10A

Number of Poles

2

Range

Series xPole

Series

PKPM2

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type B

Standards/Approvals

RoHS, CE

Height

75mm

Depth

86mm

Width

37mm

Breaking Capacity

10kA

Break Time

Non-Delayed

Rated AC Voltage

230V ac

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative RCBO is designed specifically for both residential and commercial applications, providing a reliable solution for protecting your electrical circuits. Featuring advanced overcurrent protection, it seamlessly combines the functions of a residual current device and a miniature circuit breaker, ensuring your circuits are safeguarded against overloads and earth faults. Built to the highest standards, this model showcases Eaton's commitment to quality and compliance, with robust specifications that meet rigorous industry regulations. With its remarkable ease of installation and operation, this device not only enhances safety but also optimises performance, making it an essential choice for any electrical panel. The compact design accommodates limited spaces while providing superior functionality and durability.

Provides both overcurrent and earth fault protection in a single unit

Designed for easy installation in residential and light commercial settings

Offers reliable performance, ensuring peace of mind for users

Meets stringent compliance standards, demonstrating commitment to quality

Compact dimensions facilitate installation in confined spaces without compromising functionality

Robust construction enhances durability for long-term reliability

Supports a variety of application needs, from residential to commercial

Delivers operational stability across a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy