Eaton PKPM2 Series Residual Current Circuit Breaker, 10A, 2-Pole, 30 mA, Type C, 10 kA 230V ac
- RS Stock No.:
- 230-016
- Mfr. Part No.:
- 108109 PKPM2-10/2/C/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,396.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,396.81 |
*price indicative
- RS Stock No.:
- 230-016
- Mfr. Part No.:
- 108109 PKPM2-10/2/C/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Series | PKPM2 | |
| Range | Series xPole | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type C | |
| Standards/Approvals | CE, RoHS | |
| Height | 75mm | |
| Width | 37mm | |
| Depth | 86mm | |
| Breaking Capacity | 10kA | |
| Break Time | Non-Delayed | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Series PKPM2 | ||
Range Series xPole | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type C | ||
Standards/Approvals CE, RoHS | ||
Height 75mm | ||
Width 37mm | ||
Depth 86mm | ||
Breaking Capacity 10kA | ||
Break Time Non-Delayed | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- RO
The eaton Moeller series xPole - PKP62/M2 is a state-of-the-art residual-current circuit breaker (RCBO) designed for residential and commercial applications. This device combines the functionality of both an RCD and an MCB, offering unparalleled protection against electrical faults. It is engineered to safeguard your property and loved ones by providing overcurrent protection along with residual current monitoring. With its robust specifications, including a compact design, this circuit breaker ensures reliability and efficiency in various operational environments. Ideal for installations where space is limited, it delivers superior protection without compromising performance, making it your trusted ally in electrical safety.
Delivers dual protection with integrated RCD and MCB functionalities
Designed for both residential and industrial switchgear applications
Compact dimensions allow for easy integration into confined spaces
Built-in electromagnetic compatibility ensures consistent performance
Features a high rated short-circuit breaking capacity for enhanced reliability
Rated operational voltage supports common household and commercial needs
Ensures compliance with safety standards, facilitating peace of mind
Incorporates a user-friendly installation process, reducing setup time
Offers effective heat dissipation, maintaining operational integrity
Configured with an undelayed disconnection characteristic for rapid fault isolation
Related links
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
