Eaton PKPM2 Series Residual Current Circuit Breaker, 10A, 2-Pole, 100 mA, Type B, 10 kA 230V ac
- RS Stock No.:
- 231-214
- Mfr. Part No.:
- 108113 PKPM2-10/2/B/01-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,396.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,396.81 |
*price indicative
- RS Stock No.:
- 231-214
- Mfr. Part No.:
- 108113 PKPM2-10/2/B/01-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Range | Series xPole | |
| Series | PKPM2 | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B | |
| Standards/Approvals | RoHS, CE | |
| Width | 37mm | |
| Depth | 86mm | |
| Height | 75mm | |
| Breaking Capacity | 10kA | |
| Break Time | Non-Delayed | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Range Series xPole | ||
Series PKPM2 | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B | ||
Standards/Approvals RoHS, CE | ||
Width 37mm | ||
Depth 86mm | ||
Height 75mm | ||
Breaking Capacity 10kA | ||
Break Time Non-Delayed | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - RCBO is designed to provide reliable protection against residual currents and overcurrents in both residential and commercial applications. With cutting-edge technology, this circuit breaker offers exceptional safety features while ensuring uninterrupted power supply. Its configuration allows for seamless integration into various switchgear setups, facilitating ease of installation and user-friendly operation. The device is compliant with necessary standards, ensuring peace of mind for both installers and end-users. With dimensions tailored to accommodate compact installations, its robust build promises durability, making it an ideal choice for those seeking high-performance protection solutions.
Robust design to withstand environmental stresses
Designed for both residential and commercial switchgear applications
Offers residual-current protection for enhanced safety
User-friendly installation process for efficient setup
Compact dimensions facilitate space-saving installations
Integrated compliance with CE and RoHS standards
Tailored for easy integration into existing electrical systems
Non-delayed tripping characteristic for rapid response
Variable voltage ratings cater to diverse operational needs
Related links
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
