Eaton PKPM2 Series Residual Current Circuit Breaker, 20A, 2-Pole, 100 mA, Type B, 10 kA 230V ac

Subtotal (1 unit)*

MYR1,396.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,396.81

*price indicative

RS Stock No.:
231-215
Mfr. Part No.:
108116 PKPM2-20/2/B/01-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

20A

Number of Poles

2

Range

Series xPole

Series

PKPM2

Trip Sensitivity

100mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Standards/Approvals

CE, RoHS

Height

75mm

Width

37mm

Depth

86mm

Breaking Capacity

10kA

Break Time

Non-Delayed

Rated AC Voltage

230V ac

COO (Country of Origin):
RO
The Eaton Moeller series xPole PKP62/M2 residual-current circuit breaker (RCBO) combines advanced overcurrent protection with efficient residual current detection. Designed to provide reliable safety in residential and commercial switchgear applications, it ensures optimal performance under varying conditions. The device features a compact design with a depth of only 70 mm, making it an ideal fit for modern electrical installations. With its dual poles and innovative tripping characteristics, it adeptly handles surges and faults ensuring quick response times during overload situations. The xPole series stands out with its robust compliance to rigorous safety standards, offering peace of mind for users. This is more than just a protective device; it embodies cutting-edge technology dedicated to safeguarding electrical systems while enhancing operational efficiencies.

Equipped with a dual-pole configuration for versatile applications

Designed for effective safety in both residential and commercial environments

Features a non-delayed tripping mechanism for prompt disconnection

Showcases a compact footprint, enhancing ease of installation

Maintains electromagnetic compatibility, ensuring minimal interference

Crafted with corrosion resistance to withstand diverse conditions

Provides excellent thermal stability and efficiency during operation

Employs a sensitivity type A for optimal fault detection

Engineered to handle adverse electrical effects with a surge current capacity

Complies with the latest safety certifications, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy