Eaton PKPM2 Series Residual Current Circuit Breaker, 20A, 2-Pole, 100 mA, Type C, 0 pA 230V ac
- RS Stock No.:
- 229-446
- Mfr. Part No.:
- 108120 PKPM2-20/2/C/01-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,396.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,396.81 |
*price indicative
- RS Stock No.:
- 229-446
- Mfr. Part No.:
- 108120 PKPM2-20/2/C/01-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 20A | |
| Number of Poles | 2 | |
| Series | PKPM2 | |
| Range | Series xPole | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type C | |
| Standards/Approvals | CE, RoHS | |
| Height | 75mm | |
| Width | 75mm | |
| Depth | 86mm | |
| Breaking Capacity | 0pA | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 20A | ||
Number of Poles 2 | ||
Series PKPM2 | ||
Range Series xPole | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type C | ||
Standards/Approvals CE, RoHS | ||
Height 75mm | ||
Width 75mm | ||
Depth 86mm | ||
Breaking Capacity 0pA | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PKP62/M2 residual-current circuit breaker with overcurrent protection is engineered to provide robust safety for both residential and commercial applications. Featuring a dual function as a protective device against overcurrents and earth faults, it guarantees enhanced reliability and compliance with global safety standards. Its design integrates advanced technology that ensures optimal performance, while the compact dimensions allow for easy installation within various electrical systems. Ideal for safeguarding critical circuits, this device combines efficiency with user-friendly operation, making it a vital component in any electrical installation aiming for top-tier protection.
Compact design allows for seamless integration in tight spaces
Dual function enhances safety by combining RCD and MCB capabilities
User-friendly installation ensures quick setup and minimal downtime
Engineered for both domestic and industrial applications, providing versatility
Compliant with international certifications for peace of mind
Designed to operate within a wide temperature range for reliability in diverse environments
Incorporates a tripping characteristic to ensure quick fault detection and response
Supports robust environmental protection with a high degree rating
Offers connection versatility with solid-core and multi-wired conductor options
Related links
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 0 pA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
