Eaton PKPM2 Series Residual Current Circuit Breaker, 20A, 2-Pole, 30 mA, Type B, 10 kA 230V ac

Subtotal (1 unit)*

MYR1,396.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,396.81

*price indicative

RS Stock No.:
232-023
Mfr. Part No.:
108108 PKPM2-20/2/B/003-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

20A

Number of Poles

2

Series

PKPM2

Range

Series xPole

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type B

Standards/Approvals

CE, RoHS

Height

75mm

Width

37mm

Depth

86mm

Breaking Capacity

10kA

Rated AC Voltage

230V ac

Break Time

Non-Delayed

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PKP62/M2 is a state-of-the-art residual-current circuit breaker (RCBO) designed to deliver exceptional overcurrent protection. This compact unit is engineered for both residential and commercial applications, providing peace of mind by safeguarding against the risks of electrical surges and faults. With an innovative design that integrates RCD and MCB functionalities, it ensures reliable operation while maintaining a sleek profile. Built for efficiency, this device features a robust thermal stability and electromagnetic compatibility, making it suitable for diverse installation environments. The high-quality construction meets stringent safety standards, ensuring long-term reliability and user satisfaction. Whether used in industrial settings or advanced commercial applications, the Eaton xPole encapsulates cutting-edge technology for superior circuit protection.

Compact design perfectly fits into standard distribution boards

Provides dual functionality of residual-current and overcurrent protection

Designed for optimal performance in commercial and industrial environments

Meets essential certifications for safety and compliance

Integration of advanced heat dissipation technology enhances operational longevity

Ensures rapid response to electrical faults, minimising risk

Flexible installation options for various wiring configurations

Engineered to operate effectively in a wide range of ambient temperatures

Features a clear and user-friendly installation guide for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy