Eaton PKPM2 Series Residual Current Circuit Breaker, 20A, 2-Pole, 300 mA, Type C, 10 kA 230V ac

Subtotal (1 unit)*

MYR1,755.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,755.34

*price indicative

RS Stock No.:
231-258
Mfr. Part No.:
111643 PKPM2-20/2/C/03-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

20A

Number of Poles

2

Range

Series xPole

Series

PKPM2

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type C

Standards/Approvals

CE, RoHS

Height

75mm

Width

37mm

Depth

86mm

Breaking Capacity

10kA

Break Time

Non-Delayed

Rated AC Voltage

230V ac

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton residual-current circuit breaker with overcurrent protection is designed to ensure the safety and reliability of electrical installations. The xPole series delivers exceptional performance in protecting against electrical faults while maintaining compliance with sector standards. With its robust design, the circuit breaker is engineered for both residential and commercial applications, making it a versatile choice for various environments. Efficient and user-friendly, this device features a compact profile that seamlessly integrates into existing systems, offering peace of mind with its dual protection against overcurrent and earth faults. The product’s resilient construction guarantees longevity, ensuring service you can trust.

Offers dual protection by combining residual current and overcurrent functionality

Designed for easy installation, saving time and effort during setup

Ensures compliance with CE marking and RoHS directives

Built with multiple safety features for enhanced operational reliability

Boasts a tripping characteristic that protects against potential electrical hazards

Facilitates a wide operating temperature range, suitable for various environments

Incorporates a degree of protection to maintain performance in adverse conditions

Axes high tripping capacity for effective fault interruption

Compatible with a variety of conductor cross sections for flexible installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy