Eaton PKPM2 Series Residual Current Circuit Breaker, 13A, 2-Pole, 300 mA, Type C, 10 kA 230V ac
- RS Stock No.:
- 232-079
- Mfr. Part No.:
- 111641 PKPM2-13/2/C/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,755.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,755.34 |
*price indicative
- RS Stock No.:
- 232-079
- Mfr. Part No.:
- 111641 PKPM2-13/2/C/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 13A | |
| Number of Poles | 2 | |
| Series | PKPM2 | |
| Range | Series xPole | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Standards/Approvals | CE RoHS CE | |
| Height | 75mm | |
| Width | 37mm | |
| Depth | 86mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 13A | ||
Number of Poles 2 | ||
Series PKPM2 | ||
Range Series xPole | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Standards/Approvals CE RoHS CE | ||
Height 75mm | ||
Width 37mm | ||
Depth 86mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type Type A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
This Eaton Moeller series xPole model embodies cutting-edge design and engineering excellence, delivering unmatched reliability for both industrial and commercial applications. With a robust feature set, it combines a residual-current circuit breaker with overcurrent protection, ensuring maximum safety. Designed for ease of installation, its compact form factor does not compromise on performance, showcasing a balance of advanced technology and user-friendly operation. Ideal for enhancing electrical safety in switchgear installations, this model demonstrates high compliance with international standards, thereby ensuring that your systems remain secure and efficient. It goes beyond mere specification by embodying a philosophy of safety-first and convenience, making it a quintessential choice for professionals seeking quality and reliability in electrical components.
Offers exceptional reliability for both residential and commercial applications
Designed to seamlessly integrate with various switchgear systems
Compact dimensions facilitate easy installation in limited spaces
Dual functionality enhances safety by combining RCD and MCB characteristics
Complies with stringent international safety standards for peace of mind
Incorporates a sophisticated temperature rise control for optimal performance
Provides a high degree of protection against electrical shock and short circuits
Minimal maintenance required, translating to long-term operational efficiency
Related links
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 0 pA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
