Eaton PKPM2 Series Residual Current Circuit Breaker, 13A, 2-Pole, 100 mA, Type C, 10 kA 230V ac

Subtotal (1 unit)*

MYR1,396.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,396.81

*price indicative

RS Stock No.:
230-020
Mfr. Part No.:
108118 PKPM2-13/2/C/01-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

13A

Number of Poles

2

Series

PKPM2

Range

Series xPole

Trip Sensitivity

100mA

Mount Type

DIN Rail

Tripping Characteristics

Type C

Standards/Approvals

CE, RoHS

Height

75mm

Width

37mm

Depth

86mm

Breaking Capacity

10kA

Rated AC Voltage

230V ac

Break Time

Non-Delayed

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PKP62/M2 is a cutting-edge residual-current circuit breaker, meticulously designed to safeguard your electrical installations. This device not only excels in overcurrent protection but also integrates residual current detection, ensuring a comprehensive safety solution for both residential and commercial applications. With its compact dimensions and robust performance, it fits seamlessly into various environments while delivering high reliability and exceptional protection against electrical faults. The device features a C trip curve and is suitable for a range of installation contexts, prioritising user safety with its advanced technologies. The thoughtful engineering is further complemented by certifications and compliance with leading international standards, making the PKP62/M2 a trustworthy choice for effective electrical safety.

Dual protection mechanism offers excellent safety against overcurrent and earth faults

Designed for both residential and commercial use, providing versatility

C trip characteristic ensures reliable operation in varying load conditions

Compact design allows for easy installation in limited spaces

CE marked and RoHS compliant, reflecting commitment to quality and environmental standards

Built to withstand a temperature range of -25 °C to 40 °C, ensuring performance under diverse conditions

Compatible with various sizes of solid-core and multi-wired conductors, enhancing wiring flexibility

Partly surge-proof design provides additional protection against voltage spikes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy