Eaton PKPM2 Series Residual Current Circuit Breaker, 16A, 2-Pole, 100 mA, Type C, 10 kA 230V ac
- RS Stock No.:
- 232-026
- Mfr. Part No.:
- 108119 PKPM2-16/2/C/01-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,396.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,396.81 |
*price indicative
- RS Stock No.:
- 232-026
- Mfr. Part No.:
- 108119 PKPM2-16/2/C/01-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Series | PKPM2 | |
| Range | Series xPole | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, CE | |
| Depth | 86mm | |
| Height | 75mm | |
| Width | 37mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 230V ac | |
| Break Time | Non-Delayed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Series PKPM2 | ||
Range Series xPole | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, CE | ||
Depth 86mm | ||
Height 75mm | ||
Width 37mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 230V ac | ||
Break Time Non-Delayed | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole RCBO combines cutting-edge overcurrent protection with effective residual current detection in a single, compact device. Designed specifically for both residential and advanced commercial applications, it delivers unparalleled reliability and safety. With a sleek profile and robust construction, this two-pole circuit breaker ensures that your electrical systems are safeguarded against overloads and earth faults. Additionally, it adheres to stringent compliance standards, providing peace of mind with its CE marking and RoHS conformity. Experience exceptional performance with its impressive temperature and short-circuit ratings, paired with easy installation characteristics—perfect for panel builders and electricians alike.
Offers a non-delayed tripping function for swift disconnection
Features a wide operational temperature range for versatility
Designed for easy integration into existing switchgear systems
Incorporates a degree of protection to enhance reliability
Equipped with high sensitivity for enhanced fault detection
Facilitates simplified installation with clear guidelines
Demonstrates compliance with international safety standards
Provides operational continuity with a durable construction
Related links
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
