Eaton PKPM2 Series Residual Current Circuit Breaker, 16A, 2-Pole, 30 mA, Type C, 10 kA 230V ac
- RS Stock No.:
- 232-025
- Mfr. Part No.:
- 108111 PKPM2-16/2/C/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,466.65
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,466.65 |
*price indicative
- RS Stock No.:
- 232-025
- Mfr. Part No.:
- 108111 PKPM2-16/2/C/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Series | PKPM2 | |
| Range | Series xPole | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Standards/Approvals | CE, RoHS | |
| Width | 37mm | |
| Depth | 86mm | |
| Height | 75mm | |
| Breaking Capacity | 10kA | |
| Break Time | Non-Delayed | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Series PKPM2 | ||
Range Series xPole | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Standards/Approvals CE, RoHS | ||
Width 37mm | ||
Depth 86mm | ||
Height 75mm | ||
Breaking Capacity 10kA | ||
Break Time Non-Delayed | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- CZ
The Eaton Moeller series xPole RCBO is meticulously engineered for reliable performance in both residential and commercial electrical systems. Designed to combine residual current protection with overcurrent safeguards, it ensures maximum safety and efficiency during operation. The device is adept at managing a range of electrical loads, making it an essential component in modern switchgear applications. Its robust design features a dual-pole setup, providing comprehensive protection against electrical faults. Ensuring compliance with rigorous standards, this RCBO significantly enhances safety and reliability, while also offering ease of installation and maintenance. The integration of established Eaton technology assures users of longevity and dependable performance even in challenging operating conditions.
Offers dual protection against overcurrent and residual currents
Compact dimensions facilitate seamless integration into various electrical panels
CE marked for compliance with European safety standards
Designed for simple and efficient installation by panel builders
Configurable for use in different residential and commercial applications
Maintains high performance in a wide temperature range from -25 °C to 40 °C
Features a C trip curve for enhanced response to overload situations
Provides peace of mind with rigorous electromagnetic compatibility standards
Lightweight design aids in easy handling and installation
Related links
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
