Parker 396m³/h 1 in Compressed Air Filter Element, 22 psi to 232 Psi

N

Subtotal (1 unit)*

MYR2,127.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,127.50

*price indicative

RS Stock No.:
824-886
Mfr. Part No.:
WSPX025ENFX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Compressed Air Filter Element

Port Size

1 in

Sub Type

Water Separator

Maximum Flow Rate

396m³/h

Connection Thread Standard

NPT

Series

OIL-X Grade WS

Maximum Operating Pressure

232 Psi

Minimum Operating Temperature

2°C

Maximum Operating Temperature

60°C

Minimum Operating Pressure

22psi

Overall Width

4.72in

Standards/Approvals

PED 2014/68/EU Fluid Group II

Overall Height

10.91in

Bowl Material

Die Cast Aluminium

RoHS Status: Exempt

COO (Country of Origin):
GB
The Parker compressed Air water separator efficiently removes bulk liquid contamination from compressed Air systems, ensuring optimal performance and reliability across various industrial applications.

Automatic float drain option enhances reliability and maintenance efficiency

Maximum flow rate of 396 m³/h at 7 barg ensures effective liquid removal

Constructed from die cast aluminium for durability and performance

Validations in accordance with ISO12500-4 & ISO8573-9 guarantee superior quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy