Parker 36m³/h 1/4 in Compressed Air Filter Element, 22 psi to 232 Psi

N

This image is representative of the product range

Subtotal (1 unit)*

MYR999.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR999.72

*price indicative

RS Stock No.:
823-329
Mfr. Part No.:
WSPX010AGFX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Port Size

1/4 in

Product Type

Compressed Air Filter Element

Maximum Flow Rate

36m³/h

Sub Type

Water Separator

Connection Thread Standard

BSPP

Series

OIL-X Grade WS

Maximum Operating Pressure

232 Psi

Minimum Operating Temperature

2°C

Maximum Operating Temperature

60°C

Minimum Operating Pressure

22psi

Standards/Approvals

PED 2014/68/EU Fluid Group II

Overall Width

2.99in

Overall Height

7.09in

Bowl Material

Die Cast Aluminium

RoHS Status: Exempt

COO (Country of Origin):
GB
The Parker water separator designed for the efficient removal of bulk liquid contamination from compressed Air systems, ensuring optimal flow rates and enhanced operational efficiency.

World’s most energy-efficient water separators

High liquid removal efficiencies under all flow conditions

Cost-effective design reduces ongoing maintenance

Very low differential pressure to optimise performance

Protects coalescing filters from bulk liquid contamination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy