Parker 1260m³/h 1-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi

N

This image is representative of the product range

Subtotal (1 unit)*

MYR4,099.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,099.27

*price indicative

RS Stock No.:
824-205
Mfr. Part No.:
WSPX035GGFX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Port Size

1-1/2 in

Product Type

Compressed Air Filter Element

Sub Type

Water Separator

Maximum Flow Rate

1260m³/h

Connection Thread Standard

BSPP

Series

OIL-X Grade WS

Maximum Operating Pressure

232 Psi

Minimum Operating Temperature

2°C

Minimum Operating Pressure

22psi

Maximum Operating Temperature

60°C

Standards/Approvals

PED 2014/68/EU Fluid Group II

Overall Height

17.32in

Overall Width

4.72in

Bowl Material

Die Cast Aluminium

RoHS Status: Exempt

COO (Country of Origin):
GB
The Parker water separator efficiently removes bulk liquid contamination, ensuring clean compressed Air supply for various industrial applications.

Die cast aluminium construction ensures durability and efficient operation

Automatic float drain option enhances ease of use and maintenance

Maximum flow rate of 1260 m³/h at 7 barg for high-demand settings

Designed for an operating pressure range of 1.5 to 16 barg

Fully tested in accordance with ISO standards for reliability in performance

Independently validated separation performance by Lloyd's Register

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy