Parker 1260m³/h 2 in Compressed Air Filter Element, 22 psi to 232 Psi
- RS Stock No.:
- 825-050
- Mfr. Part No.:
- WSPX040HGFX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,099.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,099.27 |
*price indicative
- RS Stock No.:
- 825-050
- Mfr. Part No.:
- WSPX040HGFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Port Size | 2 in | |
| Product Type | Compressed Air Filter Element | |
| Sub Type | Water Separator | |
| Maximum Flow Rate | 1260m³/h | |
| Connection Thread Standard | BSPP | |
| Series | OIL-X Grade WS | |
| Maximum Operating Pressure | 232 Psi | |
| Minimum Operating Temperature | 2°C | |
| Minimum Operating Pressure | 22psi | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | PED 2014/68/EU Fluid Group II | |
| Overall Height | 20.94in | |
| Overall Width | 6.46in | |
| Bowl Material | Die Cast Aluminium | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Port Size 2 in | ||
Product Type Compressed Air Filter Element | ||
Sub Type Water Separator | ||
Maximum Flow Rate 1260m³/h | ||
Connection Thread Standard BSPP | ||
Series OIL-X Grade WS | ||
Maximum Operating Pressure 232 Psi | ||
Minimum Operating Temperature 2°C | ||
Minimum Operating Pressure 22psi | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals PED 2014/68/EU Fluid Group II | ||
Overall Height 20.94in | ||
Overall Width 6.46in | ||
Bowl Material Die Cast Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker water separator efficiently removes bulk liquid contamination from a compressed Air supply, ensuring optimal performance in demanding environments where Air quality is critical.
Provides maximum flow rate of 1260 m³/h at 7 barg
Constructed from robust die cast aluminium for durability
Includes automatic float drain option for ease of maintenance
Operates effectively within a pressure range of 1.5 to 16 barg
Related links
- Parker 1260m³/h 2-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 1260m³/h 1-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 2880m³/h 2-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 396m³/h 1-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 36m³/h 1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 2880m³/h 3 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 396m³/h 1 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 36m³/h 1/4 in Compressed Air Filter Element, 22 psi to 232 Psi
