Parker 2880m³/h 2-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- RS Stock No.:
- 823-850
- Mfr. Part No.:
- WSPX050IGFX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR9,687.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,687.30 |
*price indicative
- RS Stock No.:
- 823-850
- Mfr. Part No.:
- WSPX050IGFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Port Size | 2-1/2 in | |
| Product Type | Compressed Air Filter Element | |
| Sub Type | Water Separator | |
| Maximum Flow Rate | 2880m³/h | |
| Connection Thread Standard | BSPP | |
| Series | OIL-X Grade WS | |
| Maximum Operating Pressure | 232 Psi | |
| Minimum Operating Temperature | 2°C | |
| Minimum Operating Pressure | 22psi | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | PED 2014/68/EU Fluid Group II | |
| Overall Width | 7.56in | |
| Overall Height | 25.75in | |
| Bowl Material | Die Cast Aluminium | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Port Size 2-1/2 in | ||
Product Type Compressed Air Filter Element | ||
Sub Type Water Separator | ||
Maximum Flow Rate 2880m³/h | ||
Connection Thread Standard BSPP | ||
Series OIL-X Grade WS | ||
Maximum Operating Pressure 232 Psi | ||
Minimum Operating Temperature 2°C | ||
Minimum Operating Pressure 22psi | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals PED 2014/68/EU Fluid Group II | ||
Overall Width 7.56in | ||
Overall Height 25.75in | ||
Bowl Material Die Cast Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker die cast aluminium water separator designed to efficiently remove bulk liquid contamination from compressed Air supplies, ensuring optimal flow rates for enhanced system performance.
World's most energy efficient water separators
Effectively removes bulk condensed water and liquid oil
Protects coalescing filters from bulk liquid contamination
High liquid removal efficiencies across all flow conditions
Cost-effective solution with low maintenance needs
Very low differential pressure, enhancing system efficiency
Eliminates rust and pipescale for better system integrity
Related links
- Parker 2880m³/h 3 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 1260m³/h 2-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 1260m³/h 2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 1260m³/h 1-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 396m³/h 1-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 36m³/h 1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 396m³/h 1 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 36m³/h 1/4 in Compressed Air Filter Element, 22 psi to 232 Psi
