Parker 2880m³/h 3 in Compressed Air Filter Element, 22 psi to 232 Psi

N

This image is representative of the product range

Subtotal (1 unit)*

MYR9,687.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,687.30

*price indicative

RS Stock No.:
825-112
Mfr. Part No.:
WSPX055JGFX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Compressed Air Filter Element

Port Size

3 in

Sub Type

Water Separator

Maximum Flow Rate

2880m³/h

Connection Thread Standard

BSPP

Series

OIL-X Grade WS

Maximum Operating Pressure

232 Psi

Minimum Operating Temperature

2°C

Maximum Operating Temperature

60°C

Minimum Operating Pressure

22psi

Overall Width

7.56in

Overall Height

33.23in

Standards/Approvals

PED 2014/68/EU Fluid Group II

Bowl Material

Die Cast Aluminium

RoHS Status: Exempt

COO (Country of Origin):
GB
The Parker compressed Air water separator effectively removes bulk liquid contamination from compressed Air systems, ensuring high efficiency and optimal performance for varied industrial applications.

Die cast aluminium construction offers durability and reliability

Automatic float drain option enhances operational convenience

Max flow rate of 2880 m³/h at 7 barg ensures ample performance

Operates effectively between 1.5 to 16 barg for diverse pressure needs

Designed for applications involving compressed Air and nitrogen gas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy