Parker 396m³/h 1-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- RS Stock No.:
- 823-348
- Mfr. Part No.:
- WSPX030GGFX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,127.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,127.50 |
*price indicative
- RS Stock No.:
- 823-348
- Mfr. Part No.:
- WSPX030GGFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Compressed Air Filter Element | |
| Port Size | 1-1/2 in | |
| Maximum Flow Rate | 396m³/h | |
| Sub Type | Water Separator | |
| Connection Thread Standard | BSPP | |
| Series | OIL-X Grade WS | |
| Maximum Operating Pressure | 232 Psi | |
| Minimum Operating Temperature | 2°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 22psi | |
| Overall Width | 4.72in | |
| Standards/Approvals | PED 2014/68/EU Fluid Group II | |
| Overall Height | 14.45in | |
| Bowl Material | Die Cast Aluminium | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Compressed Air Filter Element | ||
Port Size 1-1/2 in | ||
Maximum Flow Rate 396m³/h | ||
Sub Type Water Separator | ||
Connection Thread Standard BSPP | ||
Series OIL-X Grade WS | ||
Maximum Operating Pressure 232 Psi | ||
Minimum Operating Temperature 2°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 22psi | ||
Overall Width 4.72in | ||
Standards/Approvals PED 2014/68/EU Fluid Group II | ||
Overall Height 14.45in | ||
Bowl Material Die Cast Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker water separator designed for the efficient removal of bulk liquid contamination from compressed Air supplies, ensuring optimal flow rates and maintaining system integrity.
High liquid removal efficiencies at all flow conditions
Cost-effective and low maintenance solution
Very low differential pressure for improved performance
Removes rust and pipescale to protect system components
Related links
- Parker 396m³/h 1 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 396m³/h 3/4 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 1260m³/h 1-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 36m³/h 1/4 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 36m³/h 1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 2880m³/h 2-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 1260m³/h 2-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 2880m³/h 3 in Compressed Air Filter Element, 22 psi to 232 Psi
