Parker 396m³/h 1 in Compressed Air Filter Element, 22 psi to 232 Psi
- RS Stock No.:
- 823-533
- Mfr. Part No.:
- WSPX025EGFX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,127.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,127.50 |
*price indicative
- RS Stock No.:
- 823-533
- Mfr. Part No.:
- WSPX025EGFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Port Size | 1 in | |
| Product Type | Compressed Air Filter Element | |
| Sub Type | Water Separator | |
| Maximum Flow Rate | 396m³/h | |
| Connection Thread Standard | BSPP | |
| Series | OIL-X Grade WS | |
| Maximum Operating Pressure | 232 Psi | |
| Minimum Operating Temperature | 2°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 22psi | |
| Overall Width | 4.72in | |
| Standards/Approvals | PED 2014/68/EU Fluid Group II | |
| Overall Height | 10.91in | |
| Bowl Material | Die Cast Aluminium | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Port Size 1 in | ||
Product Type Compressed Air Filter Element | ||
Sub Type Water Separator | ||
Maximum Flow Rate 396m³/h | ||
Connection Thread Standard BSPP | ||
Series OIL-X Grade WS | ||
Maximum Operating Pressure 232 Psi | ||
Minimum Operating Temperature 2°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 22psi | ||
Overall Width 4.72in | ||
Standards/Approvals PED 2014/68/EU Fluid Group II | ||
Overall Height 10.91in | ||
Bowl Material Die Cast Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker water separator provides superior sealing efficiency, specifically designed for a range of industrial applications. It ensures optimal performance in challenging environments, maintaining reliability in operations.
Offers exceptional resilience to extreme temperatures
Designed to reduce friction, enhancing operational lifespan
Manufactured for compatibility with a variety of fluids
Provides high resistance to wear and tear, increasing durability
Related links
- Parker 396m³/h 1 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 396m³/h 3/4 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 396m³/h 1-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 2880m³/h 3 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 1260m³/h 2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 36m³/h 1/4 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 1260m³/h 1-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 2880m³/h 2-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
