ifm electronic Input Module AC5 31.6V dc
- RS Stock No.:
- 723-288
- Mfr. Part No.:
- AC515A
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR1,058.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,058.13 |
*price indicative
- RS Stock No.:
- 723-288
- Mfr. Part No.:
- AC515A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 50°C | |
| Depth | 44.7mm | |
| Series | AC5 | |
| Width | 45mm | |
| Length | 103mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 50°C | ||
Depth 44.7mm | ||
Series AC5 | ||
Width 45mm | ||
Length 103mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module is designed for seamless integration into automation systems, providing four digital inputs for efficient signal processing. Engineered with quick mounting technology, this Module simplifies the installation process while ensuring reliable operation within the specified voltage range. Its ATEX certification underlines its suitability for use in potentially explosive atmospheres, making it a versatile choice for various applications. With a robust design and specific electrical and mechanical attributes, it meets the demands of modern industrial environments, delivering enhanced functionality and ease of use.
Equipped with digital input protection against short circuits, enhancing safety and reliability during operation
Ambient temperature range of -10 to 50°C ensures consistent performance in varying environmental conditions
Designed for DIN rail mounting, facilitating straightforward installation and integration into existing setups
Constructed with Durable materials, including PA housing and nickel-plated tin contacts, for enhanced longevity
Displays operation and error status via LED indicators, providing real-time feedback for effective monitoring
Supports AS-i version 2.11 and 3.0 with extended addressing mode capabilities, enabling sophisticated control options
Related links
- ifm electronic Input Module AC5 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 Analogue 31.6V dc
- ifm electronic Input Module AC5 NPN 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 31.6V dc

