ifm electronic Input Module AC5 PNP 31.6V dc
- RS Stock No.:
- 723-396
- Mfr. Part No.:
- AC5294
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR846.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR846.96 |
*price indicative
- RS Stock No.:
- 723-396
- Mfr. Part No.:
- AC5294
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Input Type | PNP | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 44.7mm | |
| Length | 103mm | |
| Series | AC5 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Input Type PNP | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Depth 44.7mm | ||
Length 103mm | ||
Series AC5 | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module with quick mounting technology serves as a versatile and robust solution for field installations. Designed for quick and straightforward integration, this product is tailored to Streamline connectivity in applications requiring digital inputs within harsh environments. Capable of operating under extreme temperatures ranging from -25 to 70 degrees Celsius, it features an IP67 protection rating, ensuring reliability even in challenging conditions. The Module supports up to four digital inputs with PNP input circuits, allowing seamless sensor connectivity and power supply over a flat cable. Through its Compact design for DIN rail mounting, the device ensures efficient space management while providing essential operational feedback through its LED indicators.
Employs quick mounting technology for hassle-free installation
Designed for outdoor use with an IP67 protection rating
Operates effectively between -25 to 70 degrees Celsius
Supports up to four digital inputs, enhancing application versatility
Features PNP input circuits Ideal for various sensor connections
Provides sensor supply via AS-i for consistent performance
Flat cable connection ensures reliable and simplified wiring
Compact housing suitable for DIN rail mounting optimises limited space
Multiple operational LEDs supply clear indication of status and errors
Related links
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 31.6V dc
- ifm electronic Input Module AC5 Analogue 31.6V dc
- ifm electronic Input Module AC5 NPN 31.6V dc
- ifm electronic Interface Module AC5 PNP 31.6V dc

