ifm electronic Input Module AC5 Analogue 31.6V dc
- RS Stock No.:
- 722-954
- Mfr. Part No.:
- AC5216
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR2,425.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,425.17 |
*price indicative
- RS Stock No.:
- 722-954
- Mfr. Part No.:
- AC5216
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Series | AC5 | |
| Standards/Approvals | UL | |
| Depth | 44.7mm | |
| Width | 45mm | |
| Length | 103mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Series AC5 | ||
Standards/Approvals UL | ||
Depth 44.7mm | ||
Width 45mm | ||
Length 103mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module with quick mounting technology is designed for efficient data acquisition in industrial environments. This Module supports four analogue inputs and features a robust IP67-rated housing, ensuring reliable operation in various conditions. Its compatibility with both 2- and 3-wire sensors makes it versatile for diverse applications. The Module operates on a DC voltage between 18 to 31.6, with a maximum current load of 2A, ensuring optimal energy management. Built with a focus on user-friendliness, it incorporates quick mounting technology for seamless installation on DIN rails. The accuracy of the device is aimed at 0.5% of the final value, making it suitable for precise monitoring in demanding applications.
Incorporates four analogue inputs for extensive data collection capabilities
Features IP67 protection, ensuring durability in harsh environments
Designed for compatibility with 2- and 3-wire sensors for enhanced operational flexibility
Operates within a wide voltage range of 18 to 31.6 V DC for versatile applications
Equipped with quick mounting technology for easy installation on DIN rails
Delivers high accuracy with a tolerance of under ± 1% of the final value
Supports a maximum current load of 2A for effective power management
Related links
- ifm electronic Input Module AC5 Analogue 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 31.6V dc
- ifm electronic Input Module AC5 NPN 31.6V dc
- ifm electronic Input Module AC3 Analogue 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V

